RS PRO, 5.08mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole
RS Stock No.: 237-8520Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
2
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Stock information temporarily unavailable.
AED 3.31
AED 3.31 Each (ex VAT)
AED 3.48
AED 3.48 Each (inc. VAT)
RS PRO, 5.08mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole
1
AED 3.31
AED 3.31 Each (ex VAT)
AED 3.48
AED 3.48 Each (inc. VAT)
RS PRO, 5.08mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | AED 3.31 |
25 - 49 | AED 3.15 |
50+ | AED 2.99 |
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
2
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole