RS PRO, 5.08mm Pitch, 2 Way, Pluggable Terminal Block, Plug, PCB, Cage Clamp Termination
RS Stock No.: 262-4299Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
5.08mm
Number Of Rows
1
Mounting Type
PCB
Termination Method
Cage Clamp
Current Rating
12A
Colour
Green
Country of Origin
Italy
Stock information temporarily unavailable.
AED 37.28
AED 37.28 1 Box of 10 (ex VAT)
AED 39.14
AED 39.14 1 Box of 10 (inc. VAT)
RS PRO, 5.08mm Pitch, 2 Way, Pluggable Terminal Block, Plug, PCB, Cage Clamp Termination
1
AED 37.28
AED 37.28 1 Box of 10 (ex VAT)
AED 39.14
AED 39.14 1 Box of 10 (inc. VAT)
RS PRO, 5.08mm Pitch, 2 Way, Pluggable Terminal Block, Plug, PCB, Cage Clamp Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
5.08mm
Number Of Rows
1
Mounting Type
PCB
Termination Method
Cage Clamp
Current Rating
12A
Colour
Green
Country of Origin
Italy