Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 5.08mm Pitch, 2 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination

RS Stock No.: 790-0749Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

16A

Voltage Rating

300 V

Colour

Green

Material

Polyamide

Length

10.16mm

Width

25.8mm

Depth

12.5mm

Country of Origin

Taiwan, Province Of China

Product details

5.08 mm Pitch Terminal Block Plugs

A professional range of Wire-to-Board 2-part Terminal Block Plugs with 5.08 mm pitch with Screw Cage Clamp termination method.
For mating Headers see typical stock numbers 790-0950 for Straight and 790-0994 for Right Angle variants.

Various positons available

Stock information temporarily unavailable.

AED 22.58

AED 4.515 Each (In a Pack of 5) (ex VAT)

AED 23.71

AED 4.741 Each (In a Pack of 5) (inc. VAT)

RS PRO, 5.08mm Pitch, 2 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination

AED 22.58

AED 4.515 Each (In a Pack of 5) (ex VAT)

AED 23.71

AED 4.741 Each (In a Pack of 5) (inc. VAT)

RS PRO, 5.08mm Pitch, 2 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 4.515AED 22.58
50 - 95AED 4.358AED 21.79
100 - 245AED 3.938AED 19.69
250+AED 3.622AED 18.11

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

16A

Voltage Rating

300 V

Colour

Green

Material

Polyamide

Length

10.16mm

Width

25.8mm

Depth

12.5mm

Country of Origin

Taiwan, Province Of China

Product details

5.08 mm Pitch Terminal Block Plugs

A professional range of Wire-to-Board 2-part Terminal Block Plugs with 5.08 mm pitch with Screw Cage Clamp termination method.
For mating Headers see typical stock numbers 790-0950 for Straight and 790-0994 for Right Angle variants.

Various positons available