RS PRO, 5.08mm Pitch, 3 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination

Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
5.08mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
16A
Voltage Rating
300 V
Colour
Green
Wire Size
12 → 24 AWG
Contact Material
Phosphor Bronze
Contact Plating
Tin
Material
Nylon 66
Country of Origin
Taiwan, Province Of China
Product details
AED 31.24
AED 6.248 Each (In a Pack of 5) (ex VAT)
AED 32.80
AED 6.56 Each (In a Pack of 5) (inc. VAT)
5
AED 31.24
AED 6.248 Each (In a Pack of 5) (ex VAT)
AED 32.80
AED 6.56 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 6.248 | AED 31.24 |
50 - 95 | AED 5.88 | AED 29.40 |
100 - 245 | AED 5.512 | AED 27.56 |
250+ | AED 5.04 | AED 25.20 |
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
5.08mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
16A
Voltage Rating
300 V
Colour
Green
Wire Size
12 → 24 AWG
Contact Material
Phosphor Bronze
Contact Plating
Tin
Material
Nylon 66
Country of Origin
Taiwan, Province Of China
Product details