RS PRO, 5.08mm Pitch, 4 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw Termination

RS Stock No.: 897-1216Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

4

Pitch

5.08mm

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

15A

Voltage Rating

300 V

Colour

Green

Width

17.7mm

Length

20.3mm

Depth

15mm

Material

Polyamide

Country of Origin

China

Product details

RS 5.08mm Rising Clamp Terminal Block Plug Connector

Our own range of RS Pro brings you high-quality PCB terminal blocks that feature a 5.08mm pitch. They’re constructed from green polarised mouldings that uphold flame retardant UL94-V0 PA66. These 5.08mm terminal blocks have tin plated brass terminals with a M2.5 captive screws for a stable connection. They support cable sizes in the range of 0.33-2mm², either solid or stranded and have a guided pin alignment.

These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.

Features and Benefits:

• 5.08mm pitch
• High quality build materials
• Polarised mouldings in green UL94-V0 flame retardant PA66
• Captive screws
• Guided pin alignment
• Operating temperatures of -40°c to +105°c

These connectors use a M2.5 slotted (L) screw. If you need a screwdriver, check out “125-3078

You may be interested in
Stock information temporarily unavailable.

AED 43.05

AED 8.61 Each (In a Pack of 5) (ex VAT)

AED 45.20

AED 9.04 Each (In a Pack of 5) (inc. VAT)

RS PRO, 5.08mm Pitch, 4 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw Termination

AED 43.05

AED 8.61 Each (In a Pack of 5) (ex VAT)

AED 45.20

AED 9.04 Each (In a Pack of 5) (inc. VAT)

RS PRO, 5.08mm Pitch, 4 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45AED 8.61AED 43.05
50 - 95AED 8.032AED 40.16
100 - 245AED 7.56AED 37.80
250+AED 6.982AED 34.91
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

4

Pitch

5.08mm

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

15A

Voltage Rating

300 V

Colour

Green

Width

17.7mm

Length

20.3mm

Depth

15mm

Material

Polyamide

Country of Origin

China

Product details

RS 5.08mm Rising Clamp Terminal Block Plug Connector

Our own range of RS Pro brings you high-quality PCB terminal blocks that feature a 5.08mm pitch. They’re constructed from green polarised mouldings that uphold flame retardant UL94-V0 PA66. These 5.08mm terminal blocks have tin plated brass terminals with a M2.5 captive screws for a stable connection. They support cable sizes in the range of 0.33-2mm², either solid or stranded and have a guided pin alignment.

These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.

Features and Benefits:

• 5.08mm pitch
• High quality build materials
• Polarised mouldings in green UL94-V0 flame retardant PA66
• Captive screws
• Guided pin alignment
• Operating temperatures of -40°c to +105°c

These connectors use a M2.5 slotted (L) screw. If you need a screwdriver, check out “125-3078

You may be interested in