RS PRO, 5.08mm Pitch, 5 Way, Pluggable Terminal Block, Plug, PCB, Cage Clamp Termination

Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
5
Pitch
5.08mm
Number Of Rows
1
Mounting Type
PCB
Termination Method
Cage Clamp
Current Rating
12A
Colour
Green
Country of Origin
Italy
AED 84.82
AED 84.82 1 Box of 10 (ex VAT)
AED 89.06
AED 89.06 1 Box of 10 (inc. VAT)
1
AED 84.82
AED 84.82 1 Box of 10 (ex VAT)
AED 89.06
AED 89.06 1 Box of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
5
Pitch
5.08mm
Number Of Rows
1
Mounting Type
PCB
Termination Method
Cage Clamp
Current Rating
12A
Colour
Green
Country of Origin
Italy