RS PRO, 5.08mm Pitch, 8 Way, Pluggable Terminal Block, Header, Through Hole, Solder Termination

RS Stock No.: 897-1250Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

8

Pitch

5.08mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

15.0A

Voltage Rating

300.0 V

Country of Origin

China

Product details

RS 5.08mm Vertical PCB Terminal Block Headers

5.08mm pitch vertical mount PCB terminal block headers made from green UL94-V0 flame retardant PA with a closed end design and polarised mouldings. These 5.08mm pluggable PCB terminal block headers have guided pin alignment and mate with 5.08mm pitch female terminal block plug connectors, see stock number 897-1219 typically

You may be interested in
Stock information temporarily unavailable.

AED 57.75

AED 5.775 Each (In a Pack of 10) (ex VAT)

AED 60.64

AED 6.064 Each (In a Pack of 10) (inc. VAT)

RS PRO, 5.08mm Pitch, 8 Way, Pluggable Terminal Block, Header, Through Hole, Solder Termination

AED 57.75

AED 5.775 Each (In a Pack of 10) (ex VAT)

AED 60.64

AED 6.064 Each (In a Pack of 10) (inc. VAT)

RS PRO, 5.08mm Pitch, 8 Way, Pluggable Terminal Block, Header, Through Hole, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 10AED 5.775AED 57.75
20 - 90AED 4.568AED 45.68
100 - 240AED 3.622AED 36.22
250+AED 3.202AED 32.02
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

8

Pitch

5.08mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

15.0A

Voltage Rating

300.0 V

Country of Origin

China

Product details

RS 5.08mm Vertical PCB Terminal Block Headers

5.08mm pitch vertical mount PCB terminal block headers made from green UL94-V0 flame retardant PA with a closed end design and polarised mouldings. These 5.08mm pluggable PCB terminal block headers have guided pin alignment and mate with 5.08mm pitch female terminal block plug connectors, see stock number 897-1219 typically

You may be interested in