RS PRO, 5.08mm Pitch, 9 Way, Pluggable Terminal Block, Plug, PCB, Cage Clamp Termination

RS Stock No.: 262-4307Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

9

Pitch

5.08mm

Number Of Rows

1

Mounting Type

PCB

Termination Method

Cage Clamp

Current Rating

12A

Colour

Green

Country of Origin

Italy

Stock information temporarily unavailable.

AED 80.96

AED 80.96 1 Box of 5 (ex VAT)

AED 85.01

AED 85.01 1 Box of 5 (inc. VAT)

RS PRO, 5.08mm Pitch, 9 Way, Pluggable Terminal Block, Plug, PCB, Cage Clamp Termination

AED 80.96

AED 80.96 1 Box of 5 (ex VAT)

AED 85.01

AED 85.01 1 Box of 5 (inc. VAT)

RS PRO, 5.08mm Pitch, 9 Way, Pluggable Terminal Block, Plug, PCB, Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

9

Pitch

5.08mm

Number Of Rows

1

Mounting Type

PCB

Termination Method

Cage Clamp

Current Rating

12A

Colour

Green

Country of Origin

Italy