RS PRO 50F Supercapacitor -20 → +80% Tolerance 2.7V dc, Through Hole

RS Stock No.: 184-5442Brand: RS PRO
brand-logo
View all in Supercapacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

50F

Voltage

2.7V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Leakage Current

0.3 mA

Tolerance

-20 → +80%

Terminal Type

Through Hole

Capacitor Family

Electric Double Layer

Country of Origin

China

Stock information temporarily unavailable.

AED 31.50

AED 31.50 Each (ex VAT)

AED 33.08

AED 33.08 Each (inc. VAT)

RS PRO 50F Supercapacitor -20 → +80% Tolerance 2.7V dc, Through Hole
Select packaging type

AED 31.50

AED 31.50 Each (ex VAT)

AED 33.08

AED 33.08 Each (inc. VAT)

RS PRO 50F Supercapacitor -20 → +80% Tolerance 2.7V dc, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 31.50
10 - 24AED 28.98
25 - 49AED 26.46
50+AED 23.52

Technical Document

Specifications

Brand

RS Pro

Capacitance

50F

Voltage

2.7V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Leakage Current

0.3 mA

Tolerance

-20 → +80%

Terminal Type

Through Hole

Capacitor Family

Electric Double Layer

Country of Origin

China