RS PRO 50kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount
RS Stock No.: 278-0309Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPotentiometer Type
Rotary
Maximum Resistance
50kΩ
Number of Gangs
1
Number of Turns
10
Power Rating
2W
Mounting Type
Bushing Mount
Country of Origin
China
Stock information temporarily unavailable.
AED 65.85
AED 65.85 Each (ex VAT)
AED 69.14
AED 69.14 Each (inc. VAT)
RS PRO 50kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount
1
AED 65.85
AED 65.85 Each (ex VAT)
AED 69.14
AED 69.14 Each (inc. VAT)
RS PRO 50kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 65.85 |
5 - 9 | AED 59.25 |
10 - 24 | AED 53.35 |
25+ | AED 48.00 |
Technical Document
Specifications
Brand
RS ProPotentiometer Type
Rotary
Maximum Resistance
50kΩ
Number of Gangs
1
Number of Turns
10
Power Rating
2W
Mounting Type
Bushing Mount
Country of Origin
China