RS PRO 50L White Flip Plastic Waste Bin

RS Stock No.: 356-4709Brand: RS PRO
brand-logo
View all in Waste Bins & Recycling Bins

Technical Document

Specifications

Brand

RS Pro

Capacity

50L

Colour

White

Material

Plastic

Depth

305mm

Height

665mm

Width

380mm

Lid

Yes

Lid Type

Flip

Stock information temporarily unavailable.

AED 611.10

AED 611.10 Each (ex VAT)

AED 641.66

AED 641.66 Each (inc. VAT)

RS PRO 50L White Flip Plastic Waste Bin

AED 611.10

AED 611.10 Each (ex VAT)

AED 641.66

AED 641.66 Each (inc. VAT)

RS PRO 50L White Flip Plastic Waste Bin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Capacity

50L

Colour

White

Material

Plastic

Depth

305mm

Height

665mm

Width

380mm

Lid

Yes

Lid Type

Flip