RS PRO, 50m, RG402 Coaxial, Unterminated50 Ω

RS Stock No.: 749-6461Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG402

Outer Diameter

3.55mm

Characteristic Impedance

50 Ω

Attenuation

0.41 dB/1m @ 1GHz, 1.05 dB/1m @ 5GHz, 1.58 dB/1m @ 10GHz, 2.22 dB/1m @ 18GHz

Length

50m

Shielding

Tinned Copper Braid

Sheath Material

Copper

Operating Temperature Range

-65 → +150 °C

Minimum Operating Temperature

-65°C

Standards Met

RoHS Compliant

Velocity ratio

70%

Insulation material

PTFE

Capacitance

98pF/m

Maximum Operating Temperature

+150°C

Conductor Material

Silver Plated Copper Clad Steel

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 1,042.12

AED 20.842 Each (ex VAT)

AED 1,094.23

AED 21.884 Each (inc. VAT)

RS PRO, 50m, RG402 Coaxial, Unterminated50 Ω

AED 1,042.12

AED 20.842 Each (ex VAT)

AED 1,094.23

AED 21.884 Each (inc. VAT)

RS PRO, 50m, RG402 Coaxial, Unterminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG402

Outer Diameter

3.55mm

Characteristic Impedance

50 Ω

Attenuation

0.41 dB/1m @ 1GHz, 1.05 dB/1m @ 5GHz, 1.58 dB/1m @ 10GHz, 2.22 dB/1m @ 18GHz

Length

50m

Shielding

Tinned Copper Braid

Sheath Material

Copper

Operating Temperature Range

-65 → +150 °C

Minimum Operating Temperature

-65°C

Standards Met

RoHS Compliant

Velocity ratio

70%

Insulation material

PTFE

Capacitance

98pF/m

Maximum Operating Temperature

+150°C

Conductor Material

Silver Plated Copper Clad Steel

Country of Origin

China

You may be interested in