Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 50mm Anti Vibration Mat 20psi EVA Foam +80°C -30°C 50 x 50mm 22mm

RS Stock No.: 203-5164Brand: RS PRODistrelec Article No.: 30417204
brand-logo
View all in Anti Vibration Pads

Technical Document

Specifications

Brand

RS Pro

Material

EVA Foam

Anti Vibration Pad Type

Anti-Vibration Isolation Pad

Load Rating

20psi

Thickness

22mm

Size

50 x 50mm

Length

50mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Width

50mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 132.25

AED 11.021 Each (In a Pack of 12) (ex VAT)

AED 138.86

AED 11.572 Each (In a Pack of 12) (inc. VAT)

RS PRO 50mm Anti Vibration Mat 20psi EVA Foam +80°C -30°C 50 x 50mm 22mm

AED 132.25

AED 11.021 Each (In a Pack of 12) (ex VAT)

AED 138.86

AED 11.572 Each (In a Pack of 12) (inc. VAT)

RS PRO 50mm Anti Vibration Mat 20psi EVA Foam +80°C -30°C 50 x 50mm 22mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

EVA Foam

Anti Vibration Pad Type

Anti-Vibration Isolation Pad

Load Rating

20psi

Thickness

22mm

Size

50 x 50mm

Length

50mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Width

50mm

Country of Origin

United Kingdom