Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 50mm Anti Vibration Mat 75psi Cork +100°C -50°C 50 x 50mm 22mm

RS Stock No.: 203-5169Brand: RS PRO
brand-logo
View all in Anti Vibration Pads

Technical Document

Specifications

Brand

RS Pro

Material

Cork

Anti Vibration Pad Type

Anti-Vibration Isolation Pad

Load Rating

75psi

Thickness

22mm

Size

50 x 50mm

Length

50mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-50°C

Width

50mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 127.31

AED 10.609 Each (In a Pack of 12) (ex VAT)

AED 133.68

AED 11.139 Each (In a Pack of 12) (inc. VAT)

RS PRO 50mm Anti Vibration Mat 75psi Cork +100°C -50°C 50 x 50mm 22mm

AED 127.31

AED 10.609 Each (In a Pack of 12) (ex VAT)

AED 133.68

AED 11.139 Each (In a Pack of 12) (inc. VAT)

RS PRO 50mm Anti Vibration Mat 75psi Cork +100°C -50°C 50 x 50mm 22mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Cork

Anti Vibration Pad Type

Anti-Vibration Isolation Pad

Load Rating

75psi

Thickness

22mm

Size

50 x 50mm

Length

50mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-50°C

Width

50mm

Country of Origin

United Kingdom