RS PRO, 5.0mm Pitch, 2 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder Termination

Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
2
Pitch
5.0mm
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
15.0A
Voltage Rating
250.0 V
Country of Origin
China
Product details
RS 5.0mm Horizontal PCB Terminal Block Headers
5mm pitch horizontal mount PCB terminal block headers made from green UL94-V0 flame retardant PA with a closed end design and polarised mouldings. These 5mm pluggable PCB terminal block headers have guided pin alignment and mate with 5mm pitch female terminal block plug connectors, see stock number 897-1159 typically.
AED 18.38
AED 1.838 Each (In a Pack of 10) (ex VAT)
AED 19.30
AED 1.93 Each (In a Pack of 10) (inc. VAT)
10
AED 18.38
AED 1.838 Each (In a Pack of 10) (ex VAT)
AED 19.30
AED 1.93 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | AED 1.838 | AED 18.38 |
250 - 490 | AED 0.788 | AED 7.88 |
500+ | AED 0.788 | AED 7.88 |
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
2
Pitch
5.0mm
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
15.0A
Voltage Rating
250.0 V
Country of Origin
China
Product details
RS 5.0mm Horizontal PCB Terminal Block Headers
5mm pitch horizontal mount PCB terminal block headers made from green UL94-V0 flame retardant PA with a closed end design and polarised mouldings. These 5mm pluggable PCB terminal block headers have guided pin alignment and mate with 5mm pitch female terminal block plug connectors, see stock number 897-1159 typically.