RS PRO 50t Hydraulic Press

RS Stock No.: 302-663Brand: RS PRO
brand-logo
View all in Machine Presses

Technical Document

Specifications

Brand

RS Pro

Type

Hydraulic Press

Output Pressure

50t

Weight

455kg

Height

2110mm

Width

1420mm

Depth

850mm

Country of Origin

Italy

Stock information temporarily unavailable.

AED 39,333.94

AED 39,333.94 Each (ex VAT)

AED 41,300.64

AED 41,300.64 Each (inc. VAT)

RS PRO 50t Hydraulic Press

AED 39,333.94

AED 39,333.94 Each (ex VAT)

AED 41,300.64

AED 41,300.64 Each (inc. VAT)

RS PRO 50t Hydraulic Press
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Hydraulic Press

Output Pressure

50t

Weight

455kg

Height

2110mm

Width

1420mm

Depth

850mm

Country of Origin

Italy