Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 50VA 1 Output Chassis Mounting Transformer, 12V ac, IEC 61558-2-6

RS Stock No.: 504-290Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230 V ac, 245 V ac, 400 V ac, 415V ac

Secondary Voltage Rating

12V ac

Power Rating

50VA

Number of Outputs

1

Mounting Type

Panel

Primary Winding Resistance

27/48Ω

Efficiency

84%

Length

84mm

Width

84mm

Depth

91mm

Dimensions

84 x 84 x 91mm

Fixing Hole Diameter

4.5mm

Weight

1.9kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland

Product details

Laminated

Stock information temporarily unavailable.

AED 449.15

AED 449.15 Each (ex VAT)

AED 471.61

AED 471.61 Each (inc. VAT)

RS PRO 50VA 1 Output Chassis Mounting Transformer, 12V ac, IEC 61558-2-6

AED 449.15

AED 449.15 Each (ex VAT)

AED 471.61

AED 471.61 Each (inc. VAT)

RS PRO 50VA 1 Output Chassis Mounting Transformer, 12V ac, IEC 61558-2-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 449.15
25+AED 395.00

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230 V ac, 245 V ac, 400 V ac, 415V ac

Secondary Voltage Rating

12V ac

Power Rating

50VA

Number of Outputs

1

Mounting Type

Panel

Primary Winding Resistance

27/48Ω

Efficiency

84%

Length

84mm

Width

84mm

Depth

91mm

Dimensions

84 x 84 x 91mm

Fixing Hole Diameter

4.5mm

Weight

1.9kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland

Product details

Laminated