RS PRO 50VA 1 Output Chassis Mounting Transformer, 55V ac, IEC 61558-2-4

Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
230 V ac, 245 V ac, 400 V ac, 415V ac
Secondary Voltage Rating
55V ac
Power Rating
50VA
Number of Outputs
1
Mounting Type
Panel
Primary Winding Resistance
27/48Ω
Efficiency
84%
Length
84mm
Width
84mm
Depth
91mm
Dimensions
84 x 84 x 91mm
Fixing Hole Diameter
4.5mm
Weight
1.9kg
Minimum Operating Frequency
50Hz
Standards Met
IEC 61558-2-4
Maximum Operating Frequency
60Hz
Minimum Temperature
-30°C
Maximum Temperature
(Ambient) 70°C
Country of Origin
Poland
Product details
Laminated
AED 487.30
AED 487.30 Each (ex VAT)
AED 511.67
AED 511.67 Each (inc. VAT)
1
AED 487.30
AED 487.30 Each (ex VAT)
AED 511.67
AED 511.67 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 24 | AED 487.30 |
| 25+ | AED 428.35 |
Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
230 V ac, 245 V ac, 400 V ac, 415V ac
Secondary Voltage Rating
55V ac
Power Rating
50VA
Number of Outputs
1
Mounting Type
Panel
Primary Winding Resistance
27/48Ω
Efficiency
84%
Length
84mm
Width
84mm
Depth
91mm
Dimensions
84 x 84 x 91mm
Fixing Hole Diameter
4.5mm
Weight
1.9kg
Minimum Operating Frequency
50Hz
Standards Met
IEC 61558-2-4
Maximum Operating Frequency
60Hz
Minimum Temperature
-30°C
Maximum Temperature
(Ambient) 70°C
Country of Origin
Poland
Product details