Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 50VA 2 Output Chassis Mounting Transformer, 15V ac, IEC 61558-2-6

RS Stock No.: 504-252Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

115 V ac, 230V ac

Secondary Voltage Rating

15V ac

Power Rating

50VA

Number of Outputs

2

Mounting Type

Clamp Mount

Primary Winding Resistance

19.8+24.2Ω

Efficiency

84%

Length

79mm

Width

62mm

Depth

65mm

Dimensions

79 x 62 x 65mm

Fixing Hole Diameter

4.7 x 9.5mm

Weight

1kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland

Product details

Open Laminated Clamp & Frame 115-230Vac Primary 6VA to 100VA

Chassis mounting mains transformers with twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Stock information temporarily unavailable.

AED 226.65

AED 226.65 Each (ex VAT)

AED 237.98

AED 237.98 Each (inc. VAT)

RS PRO 50VA 2 Output Chassis Mounting Transformer, 15V ac, IEC 61558-2-6

AED 226.65

AED 226.65 Each (ex VAT)

AED 237.98

AED 237.98 Each (inc. VAT)

RS PRO 50VA 2 Output Chassis Mounting Transformer, 15V ac, IEC 61558-2-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 226.65
10 - 24AED 201.21
25 - 49AED 184.52
50+AED 167.22

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

115 V ac, 230V ac

Secondary Voltage Rating

15V ac

Power Rating

50VA

Number of Outputs

2

Mounting Type

Clamp Mount

Primary Winding Resistance

19.8+24.2Ω

Efficiency

84%

Length

79mm

Width

62mm

Depth

65mm

Dimensions

79 x 62 x 65mm

Fixing Hole Diameter

4.7 x 9.5mm

Weight

1kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland

Product details

Open Laminated Clamp & Frame 115-230Vac Primary 6VA to 100VA

Chassis mounting mains transformers with twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.