RS PRO 50W LED Batten Light, 230 V ac Batten Twin Batten, 2 Lamp , 1.53m Long, IP20

Technical Document
Specifications
Brand
RS ProType
Twin Batten
Batten Type
Twin
Length
1.53m
Width
95mm
Luminosity
5250lm
Depth
85mm
Wattage
50W
Number of Lamps
2
Colour Tone
Cool White
Lamp Type
LED
Lamp Size
T8
Colour Temperature
4000K
Life Hours
50000h
Colour Reference
Cool White
Voltage Rating
230 V ac
Anti-corrosive
No
IP Rating
IP20
Better World Product (Find out more)
Yes
Better World Verification
Energy Efficiency Rating D
Standards Met
BS EN 60598
Country of Origin
China
Product details
RS Pro Twin LED Batten
This RS Pro twin LED 230 V batten is a great replacement for traditional T8 battens, which brings energy savings through lower power consumption. Maintenance of these LED battens is also reduced due to high lifetime hours of 30000. Led lamp technology allows instant light at a colour temperature of cool white (4000K) with no warm-up time. This RS Pro LED batten is surface mounted and incorporates a polycarbonate diffuser to an IP20 rate of protection.
Features and Benefits
T8 LED batten
Twin led lamps
Rate of Protection: IP20
30000 lifetime hours
Metal body with White finish
Non-Dimmable
AED 548.84
AED 548.84 Each (ex VAT)
AED 576.28
AED 576.28 Each (inc. VAT)
1
AED 548.84
AED 548.84 Each (ex VAT)
AED 576.28
AED 576.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Twin Batten
Batten Type
Twin
Length
1.53m
Width
95mm
Luminosity
5250lm
Depth
85mm
Wattage
50W
Number of Lamps
2
Colour Tone
Cool White
Lamp Type
LED
Lamp Size
T8
Colour Temperature
4000K
Life Hours
50000h
Colour Reference
Cool White
Voltage Rating
230 V ac
Anti-corrosive
No
IP Rating
IP20
Better World Product (Find out more)
Yes
Better World Verification
Energy Efficiency Rating D
Standards Met
BS EN 60598
Country of Origin
China
Product details
RS Pro Twin LED Batten
This RS Pro twin LED 230 V batten is a great replacement for traditional T8 battens, which brings energy savings through lower power consumption. Maintenance of these LED battens is also reduced due to high lifetime hours of 30000. Led lamp technology allows instant light at a colour temperature of cool white (4000K) with no warm-up time. This RS Pro LED batten is surface mounted and incorporates a polycarbonate diffuser to an IP20 rate of protection.
Features and Benefits
T8 LED batten
Twin led lamps
Rate of Protection: IP20
30000 lifetime hours
Metal body with White finish
Non-Dimmable