RS PRO 50W Plug In Power Supply 24V dc Output, 2.1A Output

Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
2.1A
Maximum Temperature
+45°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
50W
Regulated/Unregulated
Regulated
Cable Length
1.5m
Medical Approved
No
Efficiency
88%
Width
50mm
Type
Switched Mode Power Supply
Depth
52mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Length
83.5mm
Country of Origin
China
AED 97.85
AED 97.85 Each (ex VAT)
AED 102.74
AED 102.74 Each (inc. VAT)
1
AED 97.85
AED 97.85 Each (ex VAT)
AED 102.74
AED 102.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 97.85 |
5 - 9 | AED 94.66 |
10 - 24 | AED 91.36 |
25+ | AED 87.91 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
2.1A
Maximum Temperature
+45°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
50W
Regulated/Unregulated
Regulated
Cable Length
1.5m
Medical Approved
No
Efficiency
88%
Width
50mm
Type
Switched Mode Power Supply
Depth
52mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Length
83.5mm
Country of Origin
China