RS PRO 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket 20dB, Operating Frequency 1GHz

RS Stock No.: 282-3276Brand: RS PRO
brand-logo
View all in RF Attenuators

Technical Document

Specifications

Brand

RS Pro

Interface Type

BNC Plug to BNC Socket

Attenuation

20dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

1GHz

Body Plating

Nickel

Cable Type

Coaxial

Contact Plating

Gold

Contact Material

Bronze

Connector Type

BNC

Gender A

Male

Gender B

Female

Country of Origin

China

Stock information temporarily unavailable.

AED 215.72

AED 215.72 Each (ex VAT)

AED 226.51

AED 226.51 Each (inc. VAT)

RS PRO 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket 20dB, Operating Frequency 1GHz

AED 215.72

AED 215.72 Each (ex VAT)

AED 226.51

AED 226.51 Each (inc. VAT)

RS PRO 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket 20dB, Operating Frequency 1GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 215.72
10+AED 192.52

Technical Document

Specifications

Brand

RS Pro

Interface Type

BNC Plug to BNC Socket

Attenuation

20dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

1GHz

Body Plating

Nickel

Cable Type

Coaxial

Contact Plating

Gold

Contact Material

Bronze

Connector Type

BNC

Gender A

Male

Gender B

Female

Country of Origin

China