Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 50Ω RF Attenuator Straight N Connector N Plug to N Socket 30dB, Operating Frequency 12.4GHz

RS Stock No.: 282-3266Brand: RS PRO
brand-logo
View all in RF Attenuators

Technical Document

Specifications

Brand

RS Pro

Interface Type

N Plug to N Socket

Attenuation

30dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

12.4GHz

Body Plating

Nickel

Cable Type

Coaxial

Contact Plating

Gold

Contact Material

Bronze

Connector Type

N

Gender A

Male

Gender B

Female

Country of Origin

China

Stock information temporarily unavailable.

AED 817.69

AED 817.69 Each (ex VAT)

AED 858.57

AED 858.57 Each (inc. VAT)

RS PRO 50Ω RF Attenuator Straight N Connector N Plug to N Socket 30dB, Operating Frequency 12.4GHz

AED 817.69

AED 817.69 Each (ex VAT)

AED 858.57

AED 858.57 Each (inc. VAT)

RS PRO 50Ω RF Attenuator Straight N Connector N Plug to N Socket 30dB, Operating Frequency 12.4GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 817.69
10+AED 746.76

Technical Document

Specifications

Brand

RS Pro

Interface Type

N Plug to N Socket

Attenuation

30dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

12.4GHz

Body Plating

Nickel

Cable Type

Coaxial

Contact Plating

Gold

Contact Material

Bronze

Connector Type

N

Gender A

Male

Gender B

Female

Country of Origin

China