Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 50Ω RF Attenuator Straight N Connector N Plug to N Socket 3dB, Operating Frequency 3GHz

RS Stock No.: 282-3267Brand: RS PRO
brand-logo
View all in RF Attenuators

Technical Document

Specifications

Brand

RS Pro

Interface Type

N Plug to N Socket

Attenuation

3dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

3GHz

Body Plating

Nickel

Cable Type

Coaxial

Contact Plating

Gold

Contact Material

Bronze

Connector Type

N

Gender A

Male

Gender B

Female

Country of Origin

China

Stock information temporarily unavailable.

AED 318.83

AED 318.83 Each (ex VAT)

AED 334.77

AED 334.77 Each (inc. VAT)

RS PRO 50Ω RF Attenuator Straight N Connector N Plug to N Socket 3dB, Operating Frequency 3GHz

AED 318.83

AED 318.83 Each (ex VAT)

AED 334.77

AED 334.77 Each (inc. VAT)

RS PRO 50Ω RF Attenuator Straight N Connector N Plug to N Socket 3dB, Operating Frequency 3GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 318.83
10+AED 275.31

Technical Document

Specifications

Brand

RS Pro

Interface Type

N Plug to N Socket

Attenuation

3dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

3GHz

Body Plating

Nickel

Cable Type

Coaxial

Contact Plating

Gold

Contact Material

Bronze

Connector Type

N

Gender A

Male

Gender B

Female

Country of Origin

China