RS PRO 50Ω RF Attenuator Straight SMA Connector SMA Plug to Socket 3dB, Operating Frequency 3GHz

Technical Document
Specifications
Brand
RS ProInterface Type
SMA Plug to Socket
Attenuation
3dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
3GHz
Body Plating
Nickel
Cable Type
Coaxial
Contact Plating
Gold
Contact Material
Bronze
Connector Type
SMA
Gender A
Male
Gender B
Female
Country of Origin
China
AED 207.11
AED 207.11 Each (ex VAT)
AED 217.47
AED 217.47 Each (inc. VAT)
1
AED 207.11
AED 207.11 Each (ex VAT)
AED 217.47
AED 217.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 207.11 |
10+ | AED 155.14 |
Technical Document
Specifications
Brand
RS ProInterface Type
SMA Plug to Socket
Attenuation
3dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
3GHz
Body Plating
Nickel
Cable Type
Coaxial
Contact Plating
Gold
Contact Material
Bronze
Connector Type
SMA
Gender A
Male
Gender B
Female
Country of Origin
China