Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 50Ω Straight BNC Plug to BNC Socket RF Terminator, Cable Mount, 0 → 1GHz, 0.5W Average Power Rating

RS Stock No.: 382-1232Brand: RS PRO
brand-logo
View all in RF Terminators

Technical Document

Specifications

Brand

RS Pro

Interface Type

BNC Plug to BNC Socket

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Impedance

50Ω

Operating Frequency

0 → 1GHz

Average Power Rating

0.5W

Contact Material

Brass

Contact Plating

Gold

Stock information temporarily unavailable.

P.O.A.

RS PRO 50Ω Straight BNC Plug to BNC Socket RF Terminator, Cable Mount, 0 → 1GHz, 0.5W Average Power Rating

P.O.A.

RS PRO 50Ω Straight BNC Plug to BNC Socket RF Terminator, Cable Mount, 0 → 1GHz, 0.5W Average Power Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Interface Type

BNC Plug to BNC Socket

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Impedance

50Ω

Operating Frequency

0 → 1GHz

Average Power Rating

0.5W

Contact Material

Brass

Contact Plating

Gold