Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 50Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating

RS Stock No.: 546-4673Brand: RS PRODistrelec Article No.: 30403317
brand-logo
View all in RF Terminators

Technical Document

Specifications

Brand

RS Pro

Interface Type

BNC

Gender

Male

Body Orientation

Straight

Impedance

50Ω

Body Plating

Silver

Operating Frequency

0 → 1GHz

Average Power Rating

0.5W

Contact Material

Brass

Contact Plating

Gold

Distrelec Product Id

30403317

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 36.64

AED 36.64 Each (ex VAT)

AED 38.47

AED 38.47 Each (inc. VAT)

RS PRO 50Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating

AED 36.64

AED 36.64 Each (ex VAT)

AED 38.47

AED 38.47 Each (inc. VAT)

RS PRO 50Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Interface Type

BNC

Gender

Male

Body Orientation

Straight

Impedance

50Ω

Body Plating

Silver

Operating Frequency

0 → 1GHz

Average Power Rating

0.5W

Contact Material

Brass

Contact Plating

Gold

Distrelec Product Id

30403317

Country of Origin

Taiwan, Province Of China