Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 51-Piece Twist Drill Bit Set for Metal, 6mm Max, 1mm Min, HSS Bits

RS Stock No.: 668-0992Brand: RS PRO
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

RS Pro

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Material

HSS

Number of Pieces

51

Minimum Size

1mm

Maximum Size

6mm

Set Contents

HSS Drill Bits

Country of Origin

China

Stock information temporarily unavailable.

AED 346.95

AED 346.95 Each (ex VAT)

AED 364.30

AED 364.30 Each (inc. VAT)

RS PRO 51-Piece Twist Drill Bit Set for Metal, 6mm Max, 1mm Min, HSS Bits

AED 346.95

AED 346.95 Each (ex VAT)

AED 364.30

AED 364.30 Each (inc. VAT)

RS PRO 51-Piece Twist Drill Bit Set for Metal, 6mm Max, 1mm Min, HSS Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Material

HSS

Number of Pieces

51

Minimum Size

1mm

Maximum Size

6mm

Set Contents

HSS Drill Bits

Country of Origin

China