RS PRO 52L Grey PP Large Euro Containers, 270mm x 400mm x 600mm
RS Stock No.: 163-1906Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLid Type
No Lid
Height
270mm
Width
400mm
Depth
600mm
Volume Capacity
52L
Colour
Grey
Box Size
Large
Material
PP
Stackable
Yes
Stock information temporarily unavailable.
AED 553.20
AED 553.20 Each (ex VAT)
AED 580.86
AED 580.86 Each (inc. VAT)
RS PRO 52L Grey PP Large Euro Containers, 270mm x 400mm x 600mm
1
AED 553.20
AED 553.20 Each (ex VAT)
AED 580.86
AED 580.86 Each (inc. VAT)
RS PRO 52L Grey PP Large Euro Containers, 270mm x 400mm x 600mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLid Type
No Lid
Height
270mm
Width
400mm
Depth
600mm
Volume Capacity
52L
Colour
Grey
Box Size
Large
Material
PP
Stackable
Yes