RS PRO 55 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 55mm Pitch Diam, 21mm Hub Diam
RS Stock No.: 182-7980Brand: RS PRO

Technical Document
Specifications
Brand
RS ProModule
1
Number Of Teeth
55
Bore Diameter
8mm
Pitch Diameter
55mm
Hub Diameter
21mm
Face Width
9mm
Country of Origin
Germany
Stock information temporarily unavailable.
AED 40.10
AED 40.10 Each (ex VAT)
AED 42.10
AED 42.10 Each (inc. VAT)
RS PRO 55 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 55mm Pitch Diam, 21mm Hub Diam
1
AED 40.10
AED 40.10 Each (ex VAT)
AED 42.10
AED 42.10 Each (inc. VAT)
RS PRO 55 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 55mm Pitch Diam, 21mm Hub Diam
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 40.10 |
5 - 9 | AED 39.30 |
10 - 24 | AED 38.50 |
25+ | AED 37.65 |
Technical Document
Specifications
Brand
RS ProModule
1
Number Of Teeth
55
Bore Diameter
8mm
Pitch Diameter
55mm
Hub Diameter
21mm
Face Width
9mm
Country of Origin
Germany