RS PRO 55mm I.D Spherical Roller Bearing, 100mm O.D
RS Stock No.: 186-215Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInside Diameter
55mm
Outside Diameter
100mm
Roller Bearing Type
Spherical
Race Width
25mm
Bore Type
Tapered
Number of Rows
2
Country of Origin
Austria
Stock information temporarily unavailable.
AED 366.73
AED 366.73 Each (ex VAT)
AED 385.07
AED 385.07 Each (inc. VAT)
RS PRO 55mm I.D Spherical Roller Bearing, 100mm O.D
1
AED 366.73
AED 366.73 Each (ex VAT)
AED 385.07
AED 385.07 Each (inc. VAT)
RS PRO 55mm I.D Spherical Roller Bearing, 100mm O.D
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInside Diameter
55mm
Outside Diameter
100mm
Roller Bearing Type
Spherical
Race Width
25mm
Bore Type
Tapered
Number of Rows
2
Country of Origin
Austria