Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 5.5mm probe Inspection Camera Kit, 1.5m Probe Length, 320 x 240pixelek Resolution, LED Illumination

RS Stock No.: 790-3381Brand: RS PRO
brand-logo
View all in Inspection Cameras

Technical Document

Specifications

Brand

RS Pro

Probe Length

1.5m

Probe Diameter

5.5mm

Resolution

320 x 240pixels

Field of View

45°

Illumination Type

LED

Minimum Focus Distance

10mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 5.5mm probe Inspection Camera Kit, 1.5m Probe Length, 320 x 240pixelek Resolution, LED Illumination

P.O.A.

RS PRO 5.5mm probe Inspection Camera Kit, 1.5m Probe Length, 320 x 240pixelek Resolution, LED Illumination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Probe Length

1.5m

Probe Diameter

5.5mm

Resolution

320 x 240pixels

Field of View

45°

Illumination Type

LED

Minimum Focus Distance

10mm

Country of Origin

China