RS PRO 56L Blue PP Attached Lid Container, 600mm x 400mm x 310mm
RS Stock No.: 178-3359Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLid Type
Attached
Height
600mm
Width
400mm
Depth
310mm
Volume Capacity
56L
Colour
Blue
Lockable
Yes
Material
PP
Stackable
Yes
Euro Box
Yes
Stock information temporarily unavailable.
AED 672.49
AED 672.49 Each (ex VAT)
AED 706.11
AED 706.11 Each (inc. VAT)
RS PRO 56L Blue PP Attached Lid Container, 600mm x 400mm x 310mm
1
AED 672.49
AED 672.49 Each (ex VAT)
AED 706.11
AED 706.11 Each (inc. VAT)
RS PRO 56L Blue PP Attached Lid Container, 600mm x 400mm x 310mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLid Type
Attached
Height
600mm
Width
400mm
Depth
310mm
Volume Capacity
56L
Colour
Blue
Lockable
Yes
Material
PP
Stackable
Yes
Euro Box
Yes