RS PRO 56Ω, 0402 (1005M) Thin Film Resistor 0.1% 0.06W

Technical Document
Specifications
Brand
RS ProResistance
56Ω
Technology
Thin Film
Package/Case
0402 (1005M)
Tolerance
0.1%
Power Rating
0.06W
Temperature Coefficient
±50 → 100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China
AED 1,050.00
AED 0.105 Each (On a Reel of 10000) (ex VAT)
AED 1,102.50
AED 0.11 Each (On a Reel of 10000) (inc. VAT)
10000
AED 1,050.00
AED 0.105 Each (On a Reel of 10000) (ex VAT)
AED 1,102.50
AED 0.11 Each (On a Reel of 10000) (inc. VAT)
10000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProResistance
56Ω
Technology
Thin Film
Package/Case
0402 (1005M)
Tolerance
0.1%
Power Rating
0.06W
Temperature Coefficient
±50 → 100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China