RS PRO 57L Ultrasonic Cleaning Tank, 3000W, 57L

Technical Document
Specifications
Brand
RS ProHeater Power Rating
3000W
Capacity
57L
Ultrasonic Power Rating
1080W
Material
Stainless Steel
Height
360mm
Length
500mm
Model Number p
57L
Plug Type
UK
Width
350mm
Country of Origin
China
AED 20,757.25
AED 20,757.25 Each (ex VAT)
AED 21,795.11
AED 21,795.11 Each (inc. VAT)
1
AED 20,757.25
AED 20,757.25 Each (ex VAT)
AED 21,795.11
AED 21,795.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHeater Power Rating
3000W
Capacity
57L
Ultrasonic Power Rating
1080W
Material
Stainless Steel
Height
360mm
Length
500mm
Model Number p
57L
Plug Type
UK
Width
350mm
Country of Origin
China