Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 58-Piece 1/2 in

RS Stock No.: 229-7262Brand: RS PRO
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

RS Pro

Drive Size

1/2 in

Number of Pieces

58

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Adaptor (1), Bits (25), Extension (2), Ratchet Handle (1), Sliding Head (1), Sockets (25), Spark Plug Sockets (2), Universal Joint (1)

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO 58-Piece 1/2 in

P.O.A.

RS PRO 58-Piece 1/2 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Drive Size

1/2 in

Number of Pieces

58

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Adaptor (1), Bits (25), Extension (2), Ratchet Handle (1), Sliding Head (1), Sockets (25), Spark Plug Sockets (2), Universal Joint (1)

Drive Type

Square

Country of Origin

Taiwan, Province Of China