RS PRO 58A Power and Data Combined Installation Cable, EV Charging Cable 50m

Technical Document
Specifications
Brand
RS ProEV Charging Cable Type
Power and Data Combined Installation Cable
Cable Length
50m
Current Rating
58A
Terminated/Unterminated
Unterminated
Voltage Rating
600/1000V
Cross Sectional Area
6mm²
CPR Certification
Eca
Sheath Colour
Black
Better World Product (Find out more)
Yes
Outer Diameter
14.4mm
Better World Claim
Renewable energy solution
Number of Cores
3
Insulation material
XLPE
Conductor Material
Annealed Copper
Minimum Operating Temperature
-15°C
Maximum Operating Temperature Range
90°C
Country of Origin
United Kingdom
AED 2,701.07
AED 2,701.07 1 Reel of 50 Metres (ex VAT)
AED 2,836.12
AED 2,836.12 1 Reel of 50 Metres (inc. VAT)
1
AED 2,701.07
AED 2,701.07 1 Reel of 50 Metres (ex VAT)
AED 2,836.12
AED 2,836.12 1 Reel of 50 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProEV Charging Cable Type
Power and Data Combined Installation Cable
Cable Length
50m
Current Rating
58A
Terminated/Unterminated
Unterminated
Voltage Rating
600/1000V
Cross Sectional Area
6mm²
CPR Certification
Eca
Sheath Colour
Black
Better World Product (Find out more)
Yes
Outer Diameter
14.4mm
Better World Claim
Renewable energy solution
Number of Cores
3
Insulation material
XLPE
Conductor Material
Annealed Copper
Minimum Operating Temperature
-15°C
Maximum Operating Temperature Range
90°C
Country of Origin
United Kingdom