RS PRO 58A Power and Data Combined Installation Cable, EV Charging Cable 50m

RS Stock No.: 222-1600Brand: RS PRO
brand-logo
View all in EV Charging Cable

Technical Document

Specifications

Brand

RS Pro

EV Charging Cable Type

Power and Data Combined Installation Cable

Cable Length

50m

Current Rating

58A

Terminated/Unterminated

Unterminated

Voltage Rating

600/1000V

Cross Sectional Area

6mm²

CPR Certification

Eca

Sheath Colour

Black

Better World Product (Find out more)

Yes

Outer Diameter

16.0mm

Better World Claim

Renewable energy solution

Number of Cores

3

Insulation material

XLPE

Conductor Material

Annealed Copper

Minimum Operating Temperature

-15°C

Maximum Operating Temperature Range

90°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 3,136.77

AED 3,136.77 1 Reel of 50 Metres (ex VAT)

AED 3,293.61

AED 3,293.61 1 Reel of 50 Metres (inc. VAT)

RS PRO 58A Power and Data Combined Installation Cable, EV Charging Cable 50m

AED 3,136.77

AED 3,136.77 1 Reel of 50 Metres (ex VAT)

AED 3,293.61

AED 3,293.61 1 Reel of 50 Metres (inc. VAT)

RS PRO 58A Power and Data Combined Installation Cable, EV Charging Cable 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

RS Pro

EV Charging Cable Type

Power and Data Combined Installation Cable

Cable Length

50m

Current Rating

58A

Terminated/Unterminated

Unterminated

Voltage Rating

600/1000V

Cross Sectional Area

6mm²

CPR Certification

Eca

Sheath Colour

Black

Better World Product (Find out more)

Yes

Outer Diameter

16.0mm

Better World Claim

Renewable energy solution

Number of Cores

3

Insulation material

XLPE

Conductor Material

Annealed Copper

Minimum Operating Temperature

-15°C

Maximum Operating Temperature Range

90°C

Country of Origin

United Kingdom