RS PRO 58mm dia 5W nom Full Range Speaker Driver, 4Ω
RS Stock No.: 231-8270Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSpeaker Part
Speaker Driver
Nominal Rated Power
5W
Impedance
4Ω
Frequency Type
Full Range
Diameter
58mm
Driver Shape
Round
Maximum Rated Power
8W
Country of Origin
China
Stock information temporarily unavailable.
AED 40.58
AED 40.58 Each (ex VAT)
AED 42.61
AED 42.61 Each (inc. VAT)
RS PRO 58mm dia 5W nom Full Range Speaker Driver, 4Ω
1
AED 40.58
AED 40.58 Each (ex VAT)
AED 42.61
AED 42.61 Each (inc. VAT)
RS PRO 58mm dia 5W nom Full Range Speaker Driver, 4Ω
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSpeaker Part
Speaker Driver
Nominal Rated Power
5W
Impedance
4Ω
Frequency Type
Full Range
Diameter
58mm
Driver Shape
Round
Maximum Rated Power
8W
Country of Origin
China