RS PRO 5A T Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 563-532Brand: RS PRO
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

5A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Overall Dimensions

5 x 20mm

Body Material

Glass

Country of Origin

Taiwan, Province Of China

You may be interested in
20MM FUSES-S/D 5A
P.O.A.Each (ex VAT)
Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
Eaton 5A T Glass Cartridge Fuse, 5 x 20mm
AED 1,684.671 Bag of 1000 (ex VAT)
RS PRO Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 15.33

AED 15.33 1 Pack of 10 (ex VAT)

AED 16.10

AED 16.10 1 Pack of 10 (inc. VAT)

RS PRO 5A T Glass Cartridge Fuse, 5 x 20mm

AED 15.33

AED 15.33 1 Pack of 10 (ex VAT)

AED 16.10

AED 16.10 1 Pack of 10 (inc. VAT)

RS PRO 5A T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 15.33
10 - 19AED 14.49
20 - 49AED 13.49
50+AED 13.02
You may be interested in
20MM FUSES-S/D 5A
P.O.A.Each (ex VAT)
Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
Eaton 5A T Glass Cartridge Fuse, 5 x 20mm
AED 1,684.671 Bag of 1000 (ex VAT)
RS PRO Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Current Rating

5A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Overall Dimensions

5 x 20mm

Body Material

Glass

Country of Origin

Taiwan, Province Of China

You may be interested in
20MM FUSES-S/D 5A
P.O.A.Each (ex VAT)
Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
Eaton 5A T Glass Cartridge Fuse, 5 x 20mm
AED 1,684.671 Bag of 1000 (ex VAT)
RS PRO Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)