Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 5A Tan Blade Car Fuse, 32V dc

RS Stock No.: 563-536Brand: RS PRODistrelec Article No.: 30424568
brand-logo
View all in Car Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

5A

Fuse Type

Blade

Blade Size

Mini

Voltage Rating

32V dc

Colour

Tan

Width

3.8mm

Height

16.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Operating Temperature Range

-55 → +125 °C

Distrelec Product Id

30424568

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Mini-Blade Automotive Fuses

These Blade Automotive Fuses from our own RS PRO brand offer efficient protection for wires and electrical equipment in vehicles. Their miniature design utilizes less space, and their ability to cope with high temperatures in adverse environments makes these fuses perfect choice for protection.

Features and Benefits

• Terminal: Ag plated zinc alloy
• Housing material: PA66
• Excellent withstand capacity for thermal and mechanical shock
• Transparent body
•Available in range of colours

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Littelfuse 5A Tan Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Car Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
Littelfuse 5A Brown Blade Car Fuse, 32V dc
AED 1.323Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 32.02

AED 3.202 Each (In a Pack of 10) (ex VAT)

AED 33.62

AED 3.362 Each (In a Pack of 10) (inc. VAT)

RS PRO 5A Tan Blade Car Fuse, 32V dc

AED 32.02

AED 3.202 Each (In a Pack of 10) (ex VAT)

AED 33.62

AED 3.362 Each (In a Pack of 10) (inc. VAT)

RS PRO 5A Tan Blade Car Fuse, 32V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 3.202AED 32.02
100 - 490AED 3.045AED 30.45
500 - 1490AED 2.835AED 28.35
1500+AED 2.572AED 25.72
You may be interested in
Littelfuse 5A Tan Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Car Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
Littelfuse 5A Brown Blade Car Fuse, 32V dc
AED 1.323Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Current Rating

5A

Fuse Type

Blade

Blade Size

Mini

Voltage Rating

32V dc

Colour

Tan

Width

3.8mm

Height

16.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Operating Temperature Range

-55 → +125 °C

Distrelec Product Id

30424568

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Mini-Blade Automotive Fuses

These Blade Automotive Fuses from our own RS PRO brand offer efficient protection for wires and electrical equipment in vehicles. Their miniature design utilizes less space, and their ability to cope with high temperatures in adverse environments makes these fuses perfect choice for protection.

Features and Benefits

• Terminal: Ag plated zinc alloy
• Housing material: PA66
• Excellent withstand capacity for thermal and mechanical shock
• Transparent body
•Available in range of colours

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Littelfuse 5A Tan Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Car Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
Littelfuse 5A Brown Blade Car Fuse, 32V dc
AED 1.323Each (In a Pack of 10) (ex VAT)