RS PRO 5kΩ Linear Potentiometer 1-Gang Flange Mount

RS Stock No.: 279-4146Brand: RS PRO
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

RS Pro

Potentiometer Type

Linear

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

1

Electrical Taper

Linear

Mounting Type

Flange Mount

Termination Style

Wire Lead

Shaft Diameter

3mm

Travel Length

12.5mm

Actuator Type

Linear Shaft

Tolerance

± 20%

Country of Origin

China

You may be interested in

AED 350.86

AED 350.86 1 Box of 1 (ex VAT)

AED 368.40

AED 368.40 1 Box of 1 (inc. VAT)

RS PRO 5kΩ Linear Potentiometer 1-Gang Flange Mount

AED 350.86

AED 350.86 1 Box of 1 (ex VAT)

AED 368.40

AED 368.40 1 Box of 1 (inc. VAT)

RS PRO 5kΩ Linear Potentiometer 1-Gang Flange Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 350.86
10 - 24AED 315.79
25 - 49AED 284.24
50+AED 255.78
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Potentiometer Type

Linear

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

1

Electrical Taper

Linear

Mounting Type

Flange Mount

Termination Style

Wire Lead

Shaft Diameter

3mm

Travel Length

12.5mm

Actuator Type

Linear Shaft

Tolerance

± 20%

Country of Origin

China

You may be interested in