RS PRO 5kΩ Linear Potentiometer 1-Gang Panel Mount

RS Stock No.: 317-780Brand: RS PRODistrelec Article No.: 30403020
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

RS Pro

Potentiometer Type

Linear

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

1

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

Wire Lead

Shaft Length

17mm

Shaft Diameter

3 mm

Shaft Type

Circular

Travel Length

12.5mm

Actuator Type

Linear Shaft

Tolerance

±20%

Country of Origin

United Kingdom

You may be interested in

AED 373.59

AED 373.59 Each (ex VAT)

AED 392.27

AED 392.27 Each (inc. VAT)

RS PRO 5kΩ Linear Potentiometer 1-Gang Panel Mount

AED 373.59

AED 373.59 Each (ex VAT)

AED 392.27

AED 392.27 Each (inc. VAT)

RS PRO 5kΩ Linear Potentiometer 1-Gang Panel Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 373.59
10 - 24AED 347.50
25 - 49AED 321.30
50+AED 295.16
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Potentiometer Type

Linear

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

1

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

Wire Lead

Shaft Length

17mm

Shaft Diameter

3 mm

Shaft Type

Circular

Travel Length

12.5mm

Actuator Type

Linear Shaft

Tolerance

±20%

Country of Origin

United Kingdom

You may be interested in