Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 5m 2mm diameter Clear Round Polyurethane Belt for use with 16mm minimum pulley diameter

RS Stock No.: 701-0631Brand: RS PRODistrelec Article No.: 30417682
brand-logo
View all in Profile & Round Belts

Technical Document

Specifications

Brand

RS Pro

Diameter

2mm

Colour

Clear

Minimum Pulley Diameter

16mm

Length

5m

Food Certified

No

Working Load

0.18kg

Hardness

85 Shore A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+66°C

Country of Origin

United Kingdom

Product details

Round Section Polyurethane

Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.

Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned

Stock information temporarily unavailable.

AED 27.55

AED 27.55 Each (ex VAT)

AED 28.93

AED 28.93 Each (inc. VAT)

RS PRO 5m 2mm diameter Clear Round Polyurethane Belt for use with 16mm minimum pulley diameter

AED 27.55

AED 27.55 Each (ex VAT)

AED 28.93

AED 28.93 Each (inc. VAT)

RS PRO 5m 2mm diameter Clear Round Polyurethane Belt for use with 16mm minimum pulley diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 27.55
5 - 9AED 27.55
10 - 24AED 27.35
25+AED 27.14

Technical Document

Specifications

Brand

RS Pro

Diameter

2mm

Colour

Clear

Minimum Pulley Diameter

16mm

Length

5m

Food Certified

No

Working Load

0.18kg

Hardness

85 Shore A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+66°C

Country of Origin

United Kingdom

Product details

Round Section Polyurethane

Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.

Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned