RS PRO 5m 2mm diameter Red Round Polyurethane Belt for use with 20mm minimum pulley diameter

RS Stock No.: 309-8151Brand: RS PRODistrelec Article No.: 30417417
brand-logo
View all in Profile & Round Belts

Technical Document

Specifications

Brand

RS Pro

Diameter

2mm

Colour

Red

Minimum Pulley Diameter

20mm

Length

5m

Food Certified

Yes

Working Load

0.86kg

Hardness

90Type A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Country of Origin

United Kingdom

Product details

Round Section Polyurethane

Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.

Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned

Stock information temporarily unavailable.

AED 42.74

AED 42.74 Each (ex VAT)

AED 44.88

AED 44.88 Each (inc. VAT)

RS PRO 5m 2mm diameter Red Round Polyurethane Belt for use with 20mm minimum pulley diameter

AED 42.74

AED 42.74 Each (ex VAT)

AED 44.88

AED 44.88 Each (inc. VAT)

RS PRO 5m 2mm diameter Red Round Polyurethane Belt for use with 20mm minimum pulley diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 42.74
5 - 9AED 41.74
10 - 24AED 41.06
25+AED 40.74

Technical Document

Specifications

Brand

RS Pro

Diameter

2mm

Colour

Red

Minimum Pulley Diameter

20mm

Length

5m

Food Certified

Yes

Working Load

0.86kg

Hardness

90Type A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Country of Origin

United Kingdom

Product details

Round Section Polyurethane

Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.

Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned