Technical Document
Specifications
Brand
RS ProDiameter
3mm
Colour
Clear
Minimum Pulley Diameter
24mm
Length
5m
Food Certified
No
Working Load
0.45kg
Hardness
85 Shore A
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+66°C
Country of Origin
United Kingdom
Product details
Round Section Polyurethane
Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.
Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned
AED 44.75
AED 44.75 Each (ex VAT)
AED 46.99
AED 46.99 Each (inc. VAT)
1
AED 44.75
AED 44.75 Each (ex VAT)
AED 46.99
AED 46.99 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 44.75 |
5 - 9 | AED 44.50 |
10 - 24 | AED 44.35 |
25+ | AED 44.15 |
Technical Document
Specifications
Brand
RS ProDiameter
3mm
Colour
Clear
Minimum Pulley Diameter
24mm
Length
5m
Food Certified
No
Working Load
0.45kg
Hardness
85 Shore A
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+66°C
Country of Origin
United Kingdom
Product details
Round Section Polyurethane
Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.
Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned