RS PRO 5m 4 Socket Type G - British Extension Lead

Technical Document
Specifications
Brand
RS ProProduct Type
Power Strips
Cable Length
5m
Number of Sockets
4
Socket Type
Type G - British
Corded
Yes
Current Rating Unwound
13A
Current Rating (Unwound)
13A
Colour
White
Switchable
Yes
Power Indicator
Yes
Country of Origin
China
AED 182.31
AED 182.31 Each (ex VAT)
AED 191.43
AED 191.43 Each (inc. VAT)
1
AED 182.31
AED 182.31 Each (ex VAT)
AED 191.43
AED 191.43 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 182.31 |
15 - 24 | AED 173.45 |
25+ | AED 170.21 |
Technical Document
Specifications
Brand
RS ProProduct Type
Power Strips
Cable Length
5m
Number of Sockets
4
Socket Type
Type G - British
Corded
Yes
Current Rating Unwound
13A
Current Rating (Unwound)
13A
Colour
White
Switchable
Yes
Power Indicator
Yes
Country of Origin
China