Technical Document
Specifications
Brand
RS ProDiameter
5mm
Colour
Green
Minimum Pulley Diameter
48mm
Length
5m
Food Certified
No
Working Load
5.3kg
Hardness
88Type A
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
United Kingdom
Product details
Round Section Polyurethane
Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.
Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned
AED 113.61
AED 113.61 Each (ex VAT)
AED 119.29
AED 119.29 Each (inc. VAT)
1
AED 113.61
AED 113.61 Each (ex VAT)
AED 119.29
AED 119.29 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 113.61 |
5 - 9 | AED 112.94 |
10 - 24 | AED 112.48 |
25+ | AED 111.81 |
Technical Document
Specifications
Brand
RS ProDiameter
5mm
Colour
Green
Minimum Pulley Diameter
48mm
Length
5m
Food Certified
No
Working Load
5.3kg
Hardness
88Type A
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
United Kingdom
Product details
Round Section Polyurethane
Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.
Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned