RS PRO 5m 6mm diameter Clear Round Polyurethane Belt for use with 64mm minimum pulley diameter

Technical Document
Specifications
Brand
RS ProDiameter
6mm
Colour
Clear
Minimum Pulley Diameter
64mm
Length
5m
Food Certified
No
Working Load
3.6N at 4%, 5.8N at 6%, 7.6N at 8%, 9.3N at 10%
Hardness
85 Shore A
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+66°C
Country of Origin
United Kingdom
Product details
Non-Reinforced Quick-Connect Round Belts
Clear polyurethane round belts
85 Shore A durometer
Quick connectors allow easy installation without disassembling drive shafts
Light to medium duty
No welding required
FDA approved
AED 89.92
AED 89.92 Each (ex VAT)
AED 94.42
AED 94.42 Each (inc. VAT)
1
AED 89.92
AED 89.92 Each (ex VAT)
AED 94.42
AED 94.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 89.92 |
5 - 9 | AED 89.66 |
10 - 24 | AED 89.10 |
25+ | AED 88.73 |
Technical Document
Specifications
Brand
RS ProDiameter
6mm
Colour
Clear
Minimum Pulley Diameter
64mm
Length
5m
Food Certified
No
Working Load
3.6N at 4%, 5.8N at 6%, 7.6N at 8%, 9.3N at 10%
Hardness
85 Shore A
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+66°C
Country of Origin
United Kingdom
Product details
Non-Reinforced Quick-Connect Round Belts
Clear polyurethane round belts
85 Shore A durometer
Quick connectors allow easy installation without disassembling drive shafts
Light to medium duty
No welding required
FDA approved