Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 5m 8 Socket Schuko Extension Lead, 250 V

RS Stock No.: 146-6746Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Product Type

Power Strips

Cable Length

5m

Number of Sockets

8

Mains Plug Type

Type F - German Schuko

Socket Type

Schuko

Corded

Yes

Voltage Rating

250 V

Current Rating Unwound

16A

Switchable

Yes

Colour

White

Number of Cores

3

Cross Sectional Area

1,5 mm²

Sheath Colour

White

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 241.76

AED 241.76 Each (ex VAT)

AED 253.85

AED 253.85 Each (inc. VAT)

RS PRO 5m 8 Socket Schuko Extension Lead, 250 V

AED 241.76

AED 241.76 Each (ex VAT)

AED 253.85

AED 253.85 Each (inc. VAT)

RS PRO 5m 8 Socket Schuko Extension Lead, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 241.76
15 - 39AED 225.33
40+AED 210.74
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Product Type

Power Strips

Cable Length

5m

Number of Sockets

8

Mains Plug Type

Type F - German Schuko

Socket Type

Schuko

Corded

Yes

Voltage Rating

250 V

Current Rating Unwound

16A

Switchable

Yes

Colour

White

Number of Cores

3

Cross Sectional Area

1,5 mm²

Sheath Colour

White

Country of Origin

China

You may be interested in